Most Relevant | Technical | Compliance | Physical | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
MMBD4448HSDW-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 250 mA | 1.25 V | 4 ns | 100 nA | SILICON | 80 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 80 V | 4 | FAST RECOVERY | 1 | 70 V | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.70 |