Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
|
MMBD4448HTW
Secos Corporation
|
Check for Price | Active | 250 mA | 1.25 V | 4 ns | 100 nA | SILICON | 80 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | FAST RECOVERY | 1 | 70 V | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD4448HTW
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | 720 mV | 4 ns | 50 µA | 200 mW | YES | 80 V | 75 V | 150 °C | -65 °C | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
MMBD4448HTW
Diodes Incorporated
|
Check for Price | No | Obsolete | 250 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 80 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | FAST RECOVERY | 4 A | 1 | 75 V | R-PDSO-G6 | e0 | MIL-STD-202 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.70 | ||||||
|
MMBD4448HTWGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 250 mA | 1 V | 4 ns | 25 nA | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | FAST RECOVERY | 4 A | 1 | 20 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G6 | |||||||||||
|
MMBD4448HTW-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FMMBD4448HTW
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MMBD4448HTW-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 250 mA | 1.25 V | 4 ns | 100 nA | SILICON | 80 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | FAST RECOVERY | 1 | 70 V | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
MMBD4448HTWPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | 250 mA | 1 V | 4 ns | 25 nA | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 80 V | 3 | FAST RECOVERY | 4 A | 1 | 20 V | R-PDSO-G6 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.70 | R-PDSO-G6 |