Filter Your Search
1 - 10 of 22,331 results
|
DBS152
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 100 V | 4 | 50 A | 1 | 100 V | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
BR110
Terry Semiconductor Inc
|
Check for Price | Contact Manufacturer | 10 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | S-XUFM-W4 | 125 °C | -55 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | TERRY SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
B380
Sep Electronic Corp
|
Check for Price | Contact Manufacturer | 4 A | 1.1 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 200 A | 1 | 600 V | R-PSFM-W4 | 150 °C | -55 °C | 4 | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | SEP ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
DBS155
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | 600 V | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
SK9102
Thomson Consumer Electronics
|
Check for Price | Obsolete | 40 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 400 A | 1 | S-XUFM-D4 | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
DBS153
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 200 V | 4 | 50 A | 1 | 200 V | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
PZ10
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 30 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 1 kA | 1 | 100 V | S-XUFM-D4 | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | ELECTRONIC DEVICES INC | unknown | EAR99 | ||||||||||
|
B80
Sep Electronic Corp
|
Check for Price | Contact Manufacturer | 4 A | 1.1 V | 10 µA | SILICON | 125 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 125 V | 4 | 200 A | 1 | 125 V | R-PSFM-W4 | 150 °C | -55 °C | 4 | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | SEP ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
DBS156
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 800 V | 4 | 50 A | 1 | 800 V | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
DBS157
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | 1 kV | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |