Filter Your Search
11 - 20 of 22,550 results
|
MMN7030
Cobham Advanced Electronic Solutions
|
Check for Price | Yes | Transferred | 0.3 pF | 100 V | PIN DIODE | NO | 100 ns | 10 V | 150 °C | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
APD0510-000
Alpha Industries
|
Check for Price | Transferred | 0.1 pF | 1.5 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | VERY HIGH FREQUENCY TO KA BAND | 60 ns | Not Qualified | S-XUUC-N1 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | ALPHA INDUSTRIES INC | unknown | EAR99 | DIE | S-XUUC-N1 | 1 | 8541.10.00.40 | |||||||||||||||||||
|
MA4P7446F-1072T
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
DH40144-70T10
Temex Ceramics
|
Check for Price | Obsolete | 0.3 pF | 7 Ω | SILICON | PIN DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR | 5 µs | Not Qualified | R-PDSO-G4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMEX COMPONENTS | unknown | EAR99 | SOT-143, PLASTIC PACKAGE-4 | 8541.10.00.80 | |||||||||||||||||||||
|
FBAP50-05W
Jiangsu Changjiang Electronics Technology Co Ltd
|
Check for Price | Contact Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
UMX7001DR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 0.9 pF | 0.9 pF | 7.5 W | 1 Ω | SILICON | 100 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | 2.5 µs | 100 V | Not Qualified | O-XRPM-F2 | e4 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | FLAT | RADIAL | MICROSEMI CORP | compliant | EAR99 | O-XRPM-F2 | 2 | 8541.10.00.80 | ||||||||||
|
DH80051-51NT3
MACOM
|
Check for Price | Obsolete | PIN DIODE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
DH80050-06T1
Temex Ceramics
|
Check for Price | Obsolete | 0.45 pF | 1.2 W | 650 mΩ | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | SWITCHING | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 1.1 µs | Not Qualified | R-CDSO-R2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | WRAP AROUND | DUAL | TEMEX COMPONENTS | unknown | EAR99 | CERAMIC, SMD4, 2 PIN | 8541.10.00.80 | ||||||||||||||||
|
HSMP-3892L32
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 0.3 pF | 250 mW | 2.5 Ω | SILICON | 35 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 200 ns | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.80 | |||||||||||||||
|
SMX0502MR-M1
Microsemi Corporation
|
Check for Price | Yes | Transferred | 0.5 pF | 0.5 pF | 700 mΩ | SILICON | 500 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | HIGH FREQUENCY TO L BAND | 1000 ns | 50 V | Not Qualified | R-CDSO-R2 | 150 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | WRAP AROUND | DUAL | MICROSEMI CORP | compliant | EAR99 | MELF | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, M1, MELF-2 | 2 | 8541.10.00.80 |