Filter Your Search
21 - 30 of 22,550 results
|
SMP1304-085LF
Skyworks Solutions Inc
|
$1.4166 | Yes | End Of Life | 0.3 pF | 0.23 pF | 3 W | 2 Ω | SILICON | 200 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 1 mA | 100 MHz | HIGH FREQUENCY TO C BAND | 1000 ns | 30 V | S-PDSO-N2 | 1 | 150 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | SKYWORKS SOLUTIONS INC | QFN | 2 X 2 MM, GREEN, QFN-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Skyworks | |||||||||
|
MPN7310
MACOM
|
Check for Price | Active | 0.07 pF | 500 mW | 2 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 100 ns | Not Qualified | S-XUUC-N1 | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | S-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 | ||||||||||||||||||||
|
SLP7131-37
Semigen Inc
|
Check for Price | Contact Manufacturer | 0.2 pF | 0.2 pF | 3 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | VERY HIGH FREQUENCY TO KA BAND | 5 ns | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | SEMIGEN INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
AP700B53
Advanced Semiconductor Inc
|
Check for Price | Active | 0.1 pF | 2 Ω | SILICON | 70 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER; SWITCHING | 50 ns | Not Qualified | O-CUPM-N1 | ISOLATED | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ASI SEMICONDUCTOR INC | O-CUPM-N1 | 1 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
BXY42BA-3
Infineon Technologies AG
|
Check for Price | Obsolete | 0.24 pF | 50 V | PIN DIODE | YES | 1 | 40 ns | 175 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
APD0820-00-150-813
Alpha Industries
|
Check for Price | Transferred | 0.2 pF | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY, LOW DISTORTION | SWITCHING | 120 ns | Not Qualified | R-XUUC-N1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ALPHA INDUSTRIES INC | R-XUUC-N1 | unknown | EAR99 | 8541.10.00.40 | ||||||||||||||||||||||||
|
SMP1340-003
Skyworks Solutions Inc
|
Check for Price | No | No | Obsolete | 0.3 pF | 0.21 pF | 250 mW | 1.2 Ω | SILICON | 50 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 5 mA | 100 MHz | HIGH FREQUENCY TO S BAND | 100 ns | 5 V | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | 245 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | SKYWORKS SOLUTIONS INC | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
GC4603-172
Microchip Technology Inc
|
Check for Price | Yes | Active | 2 pF | 200 mΩ | SILICON | 2 kV | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 500 mA | 100 MHz | ULTRA HIGH FREQUENCY | 15 µs | Not Qualified | O-CEMW-N2 | e4 | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | GOLD | NO LEAD | END | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
ASI30217
Advanced Semiconductor Inc
|
Check for Price | Active | SILICON | 150 V | PIN DIODE | SINGLE | NO | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | L BAND TO KU BAND | Not Qualified | R-MDFM-W2 | 150 °C | -65 °C | CATHODE | 2 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | DUAL | ASI SEMICONDUCTOR INC | R-MDFM-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
GC4310-115
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 0.06 pF | 0.06 pF | 1.5 Ω | SILICON | 100 V | PIN DIODE | SINGLE | YES | 1 | NEGATIVE-INTRINSIC-POSITIVE | HIGH RELIABILITY | ATTENUATOR; SWITCHING | 20 mA | 1 GHz | ULTRA HIGH FREQUENCY TO KU BAND | 170 ns | 10 V | Not Qualified | R-CDFM-F2 | e4 | 200 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GOLD | FLAT | DUAL | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 |