Filter Your Search
1 - 10 of 22,317 results
|
KS35A2
Frequency Sources
|
Check for Price | No | Transferred | 0.8 pF | 700 mΩ | 35 V | PIN DIODE | YES | 5 mA | 50 MHz | 500 ns | e0 | 85 °C | Tin/Lead (Sn/Pb) | FREQUENCY SOURCES | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MA4L011-132
TE Connectivity
|
Check for Price | Transferred | 0.2 pF | 2 Ω | 20 V | PIN DIODE | YES | 10 mA | 500 MHz | 7 ns | 125 °C | TE CONNECTIVITY LTD | unknown | EAR99 | MA4L011-132 | |||||||||||||||||||||||||||||||
|
DH60035-M208F
Temex Ceramics
|
Check for Price | Obsolete | 0.23 pF | 1.1 Ω | SILICON | 25 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | 10 mA | 120 MHz | 25 ns | Not Qualified | O-CXMW-F1 | 175 °C | -55 °C | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | FLAT | UNSPECIFIED | TEMEX COMPONENTS | unknown | EAR99 | O-CXMW-F1 | 8541.10.00.80 | ||||||||||||||||
|
MA4P604-296
TE Connectivity
|
Check for Price | Transferred | 0.32 pF | 1 Ω | SILICON | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | SWITCHING | 100 mA | 100 MHz | 3 µs | 1 kV | Not Qualified | O-CEMW-N2 | 175 °C | -65 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | MA4P604-296 | O-CEMW-N2 | 8541.10.00.80 | 2 | |||||||||||||
|
MSW2020-202-T
Cobham PLC
|
Check for Price | Transferred | 10 W | 1 Ω | SILICON | PIN DIODE | COMPLEX | YES | 4 | POSITIVE-INTRINSIC-NEGATIVE | PD-CASE | SWITCHING | HIGH FREQUENCY TO L BAND | 4 µs | R-XQCC-N4 | e4 | 4 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | QUAD | COBHAM PLC | unknown | EAR99 | ROHS COMPLIANT, QFN-4 | 8541.10.00.80 | ||||||||||||||||||
|
HSMP-3862-BLKG
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 0.2 pF | 250 mW | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 500 ns | 50 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | AGILENT TECHNOLOGIES INC | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.80 | 3 | ||||||||||||
|
ML4609-30
MACOM
|
Check for Price | Obsolete | SILICON | 15 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 10 ns | Not Qualified | O-CEMW-N2 | ESA/SCC 5513/008 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | O-CEMW-N2 | 8541.10.00.80 | ||||||||||||||||||||||
|
MLP7140-16-7
Cobham PLC
|
Check for Price | Transferred | 0.1 pF | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LIMITER | VERY HIGH FREQUENCY TO K BAND | 7 ns | R-PDSO-N2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | COBHAM PLC | unknown | EAR99 | R-PDSO-N2 | ||||||||||||||||||||
|
MPND4005-B16
MACOM
|
Check for Price | Active | 0.02 pF | 250 mW | 6.5 Ω | SILICON | 100 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | HIGH RELIABILITY | 125 ns | Not Qualified | R-CDMW-F3 | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | FLAT | DUAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | R-CDMW-F3 | 8541.10.00.80 | |||||||||||||||||
|
ML4623P
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | O-CEMW-N2 | 8541.10.00.80 |