Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
-
Manufacturer Part Number: 1n5406g

1 - 10 of 147 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
1N5406G
onsemi
$0.1573 Yes Active 3 A 1 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL 1N5406G LEAD FREE, PLASTIC, CASE 267-05, 2 PIN 2 267-05 not_compliant EAR99 8541.10.00.80
1N5406G
Galaxy Microelectronics
Check for Price Yes Active 3 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 200 A 1 175 °C 260 unknown EAR99
1N5406G
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 3 A 1.1 V 2.5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 200 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL O-PALF-W2 compliant EAR99 8541.10.00.80
1N5406G
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Active 3 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 200 A 1 175 °C 260 unknown EAR99
1N5406G
Rectron Semiconductor
Check for Price Yes Yes Active 3 A 1 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY GENERAL PURPOSE 150 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 DO-201AD
1N5406G
Taiwan Semiconductor Manufacturing Company Limited
Check for Price Yes Active 3 A 1 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL O-PALF-W2 2 compliant EAR99 8541.10.00.80 DO-201AD
1N5406G
Diodes Incorporated
Check for Price No Yes Active 3 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL O-PALF-W2 2 compliant EAR99 8541.10.00.80 DO-201AD
1N5406G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active 3 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 200 A 1 Not Qualified O-PALF-W2 DO-201AD 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80
1N5406G
Rochester Electronics LLC
Check for Price Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 200 A 1 COMMERCIAL O-PALF-W2 e3 NOT SPECIFIED 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL O-PALF-W2 2 CASE 267-05 unknown
1N5406G
Taiwan Semiconductor
Check for Price Yes Active 3 A 1 V SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL GREEN, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80

Add to list: