Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Breakdown Voltage-Min (3)
-
Configuration (7)
Diode Element Material (1)
Diode Type (1)
Forward Voltage-Max (VF) (7)
-
Manufacturer (50)
Number of Elements (3)
-
Output Current-Max (13)
-
Power Dissipation-Max (10)
-
Rep Pk Reverse Voltage-Max (6)
-
Reverse Current-Max (6)
-
Reverse Recovery Time-Max (3)
-
Surface Mount (1)
Technology (1)
-
-
-
-
Manufacturer Part Number: bav99

1 - 20 of 605 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Output Current-Max Forward Voltage-Max (VF) Reverse Recovery Time-Max Power Dissipation-Max Diode Element Material Diode Type Configuration Surface Mount Rep Pk Reverse Voltage-Max Number of Elements Additional Feature Non-rep Pk Forward Current-Max Qualification Status JESD-30 Code JESD-609 Code Reference Standard JEDEC-95 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Case Connection Number of Terminals Package Body Material Package Shape Package Style Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Date Of Intro
BAV99,215
Nexperia
$0.0552
Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99,215 TO-236 R-PDSO-G3 3 SOT23 compliant EAR99 8541.10.00.70 4 Weeks 2017-02-17
BAV99,235
Nexperia
$0.0522
Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99,235 TO-236 3 SOT23 compliant EAR99 8541.10.00.70 4 Weeks 1991-04-01
BAV99WT1G
onsemi
$0.0544
Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99WT1G SC-70 SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.70 1 Week
BAV99W,135
Nexperia
$0.0864
Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99W,135 SC-70 SC-70, 3 PIN 3 SOT323 compliant EAR99 8541.10.00.70 1993-03-01
BAV99W,115
Nexperia
$0.0736
Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99W,115 SC-70 R-PDSO-G3 3 SOT323 compliant EAR99 8541.10.00.70 4 Weeks 1996-09-17
BAV99-TP
Micro Commercial Components
$0.1015
Yes Yes Active 200 mA 6 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 LOW LEAKAGE CURRENT Not Qualified R-PDSO-G3 e3 1 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
BAV99-E3-08
Vishay Intertechnologies
$0.1049
Yes Yes Active 150 mA 715 mV 6 ns 300 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 1 A R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL R-PDSO-G3 3 compliant EAR99 8541.10.00.70 12 Weeks
BAV99W-7-F
Diodes Incorporated
$0.0701
Yes Yes Active 150 mA 715 mV 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 HIGH RELIABILITY 2 A Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 40 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL R-PDSO-G3 3 compliant EAR99 8541.10.00.70 19 Weeks
BAV99WT-TP
Micro Commercial Components
$0.1015
Yes Yes Active 150 mA 715 mV 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
BAV99-13-F
Diodes Incorporated
$0.0681
Yes Yes Active 300 mA 715 mV 4 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 HIGH RELIABILITY 2 A R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 17 Weeks
BAV99-7-F
Diodes Incorporated
$0.0659
Yes Yes Active 300 mA 715 mV 4 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 HIGH RELIABILITY 2 A Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70 17 Weeks
BAV99W
Diotec Semiconductor AG
Check for Price
Yes Active 200 mA 1.2 V 4 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL R-PDSO-G3 3 compliant EAR99 8541.10.00.70
BAV99
Taiwan Semiconductor
Check for Price
Yes Active 150 mA 715 mV 4 ns RECTIFIER DIODE YES 75 V 2 A e3 1 150 °C Matte Tin (Sn) compliant EAR99
BAV99
Diotec Semiconductor AG
Check for Price
Yes Active 200 mA 4 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23 R-PDSO-G3 3 compliant EAR99 8541.10.00.70
BAV99-G3-08
Vishay Intertechnologies
Check for Price
Yes Yes Active 150 mA 6 ns 300 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL GREEN PACKAGE-3 3 compliant EAR99 8541.10.00.70 12 Weeks
BAV99_R1_00001
PanJit Semiconductor
Check for Price
Yes Active 150 mA 715 mV 4 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 4 A R-PDSO-G3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
BAV99S,115
Nexperia
$0.1180
Active 200 mA 4 ns 250 mW SILICON RECTIFIER DIODE 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 4 R-PDSO-G6 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99S,115 TSSOP R-PDSO-G6 6 SOT363 compliant EAR99 8541.10.00.70 4 Weeks 1999-05-11
BAV99RWT1G
onsemi
$0.0767
Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL BAV99RWT1G SC-70 SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.80 1 Week
SBAV99LT3G
onsemi
$0.1168
Yes Active 215 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 2 A R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SBAV99LT3G SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 5 Weeks
SBAV99LT1G
onsemi
$0.1277
Yes Active 215 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 2 A R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SBAV99LT1G SOT-23 HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 8541.10.00.70 5 Weeks

Add to list:
Create New List