Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
Manufacturer Part Number: cmad4448

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
CMAD4448
Central Semiconductor Corp
Check for Price No Yes Active 250 mA 1 V 4 ns 500 nA 100 mW SILICON 120 V RECTIFIER DIODE SINGLE YES 120 V 1 EFFICIENCY 4 A 1 100 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL R-PDSO-F2 2 compliant EAR99 8541.10.00.70
CMAD4448TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 650 mV 4 ns RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 e3 1 150 °C 260 10 MATTE TIN compliant EAR99
CMAD4448BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 650 mV 4 ns RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 e3 1 150 °C 260 10 MATTE TIN compliant EAR99
CMAD4448PBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 1 V 4 ns 500 nA 100 mW SILICON 120 V RECTIFIER DIODE SINGLE YES 120 V 1 ULTRA FAST RECOVERY 1 A 1 100 V R-PDSO-F2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL FLAT DUAL compliant EAR99 8541.10.00.70 2018-01-31
CMAD4448TR
Central Semiconductor Corp
Check for Price No No Active 250 mA 650 mV 4 ns 100 mW SILICON RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 2 not_compliant EAR99 8541.10.00.70
CMAD4448TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 250 mA 1 V 4 ns 500 nA 100 mW SILICON 120 V RECTIFIER DIODE SINGLE YES 120 V 1 ULTRA FAST RECOVERY 1 A 1 100 V R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL not_compliant EAR99 8541.10.00.70 2018-01-31
CMAD4448BK
Central Semiconductor Corp
Check for Price No No Active 250 mA 650 mV 4 ns 100 mW SILICON RECTIFIER DIODE SINGLE YES 120 V 1 4 A 1 Not Qualified R-PDSO-F2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 2 not_compliant EAR99 8541.10.00.70

Add to list: