Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
Manufacturer Part Number: cmsd4448

1 - 9 of 9 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
CMSD4448
Central Semiconductor Corp
Check for Price No No Active 250 mA 720 mV 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL R-PDSO-G3 3 not_compliant EAR99 8541.10.00.70
CMSD4448TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 720 mV 4 ns RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 e3 1 150 °C 260 10 MATTE TIN compliant EAR99
CMSD4448TR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL R-PDSO-G3 compliant EAR99 8541.10.00.70
CMSD4448PBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 1 V 4 ns 25 nA 275 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 A 1 20 V R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL compliant EAR99 8541.10.00.70 2018-04-26
CMSD4448BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 720 mV 4 ns RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 e3 1 150 °C 260 30 MATTE TIN compliant EAR99
CMSD4448TR
Central Semiconductor Corp
Check for Price No No Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL R-PDSO-G3 not_compliant EAR99 8541.10.00.70
CMSD4448BK
Central Semiconductor Corp
Check for Price No No Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL not_compliant EAR99 8541.10.00.70
CMSD4448TR13
Central Semiconductor Corp
Check for Price No No Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL not_compliant EAR99 8541.10.00.70
CMSD4448TIN/LEAD
Central Semiconductor Corp
Check for Price No Active 250 mA 1 V 4 ns 25 nA 275 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 A 1 20 V R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL not_compliant EAR99 8541.10.00.70 2018-04-26

Add to list: