Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Configuration (1)
Diode Element Material (1)
Diode Type (1)
Manufacturer (1)
Number of Elements (1)
Output Current-Max (1)
Power Dissipation-Max (1)
Rep Pk Reverse Voltage-Max (1)
Reverse Recovery Time-Max (1)
Surface Mount (1)
Manufacturer Part Number: idb18e120atma1

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Output Current-Max Reverse Recovery Time-Max Power Dissipation-Max Diode Element Material Diode Type Configuration Surface Mount Rep Pk Reverse Voltage-Max Number of Elements Application Non-rep Pk Forward Current-Max Number of Phases Qualification Status JESD-30 Code JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Shape Package Style Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
IDB18E120ATMA1
Infineon Technologies AG
Check for Price
No Yes Not Recommended 31 A 195 ns 113 W SILICON RECTIFIER DIODE SINGLE YES 1.2 kV 1 FAST RECOVERY 78 A 1 Not Qualified R-PSSO-G2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE IDB18E120ATMA1 TO-220 R-PSSO-G2 3 not_compliant EAR99 8541.10.00.80 1 Week

Add to list: