Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: imbd4448e318

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Reverse Recovery Time-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Number of Phases JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
IMBD4448-E3-18
Vishay Intertechnologies
Check for Price Yes Yes Active 150 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G3 e3 1 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROHS COMPLIANT PACKAGE-3 3 compliant EAR99 8541.10.00.70

Add to list: