Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: imbd4448g318

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Reverse Recovery Time-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Number of Phases JESD-30 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
IMBD4448-G3-18
Vishay Intertechnologies
Check for Price Yes Active 150 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GREEN PACKAGE-3 3 unknown EAR99 8541.10.00.70

Add to list: