Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mmbd4448

1 - 10 of 362 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Package Description
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Pin Count
Part Package Code
MMBD4448
onsemi
$0.0920 Yes Obsolete 200 mA 1 V 4 ns 5 µA 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST SWITCHES 2 A 1 75 V Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL MMBD4448 R-PDSO-G3 318BM compliant EAR99 8541.10.00.70
MMBD4448
PanJit Semiconductor
Check for Price Yes Active 150 mA 720 mV 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 3
MMBD4448
Taiwan Semiconductor
Check for Price Yes Active 250 mA 715 mV 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 4 A 1 R-PDSO-G3 1 150 °C -65 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70
MMBD4448
Micro Commercial Components
Check for Price No Active 250 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 Not Qualified R-PDSO-G3 e0 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL R-PDSO-G3 compliant EAR99 8541.10.00.70 3
MMBD4448
Rochester Electronics LLC
Check for Price Yes Active 200 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 1 FAST SWITCHES COMMERCIAL R-PDSO-G3 e3 TO-236AB 1 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL R-PDSO-G3 unknown 3 SOT-23
MMBD4448
Hitano Enterprise Corp
Check for Price Yes Contact Manufacturer 150 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY, LOW POWER LOSS 1 R-PDSO-G3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G3 compliant EAR99 8541.10.00.70
MMBD4448
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST SWITCHES 2 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MMBD4448 TO-236AB, 3 PIN 3LD, SOT23, JEDEC TO-236, LOW PROFILE compliant EAR99 8541.10.00.70 3 SOT-23
MMBD4448
Galaxy Microelectronics
Check for Price Active unknown EAR99
MMBD4448
Lite-On Semiconductor Corporation
Check for Price Obsolete 250 mA 4 ns 350 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 Not Qualified R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70
MMBD4448
International Semiconductor Inc
Check for Price Obsolete 200 mA 1 V SILICON RECTIFIER DIODE SINGLE YES 75 V 1 Not Qualified R-PDSO-G3 200 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70

Add to list: