Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448h7f

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MMBD4448H-7-F
Diodes Incorporated
$0.0815 Yes Yes Active 250 mA 1.25 V 4 ns 100 nA 350 mW SILICON 80 V RECTIFIER DIODE SINGLE YES 80 V 1 4 A 1 70 V Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70

Add to list: