Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448haqw7f

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MMBD4448HAQW-7-F
Diodes Incorporated
$0.2788 Yes Yes Active 250 mA 720 mV 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE COMMON ANODE, 4 ELEMENTS YES 80 V 4 HIGH RELIABILITY 75 V Not Qualified R-PDSO-G6 e3 1 -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.70

Add to list: