Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448hcqw7f

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MMBD4448HCQW-7-F
Diodes Incorporated
$0.2775 Yes Yes Active 250 mA 720 mV 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 4 ELEMENTS YES 80 V 4 HIGH RELIABILITY 75 V Not Qualified R-PDSO-G5 e3 1 -65 °C 260 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-5 5 compliant EAR99 8541.10.00.70

Add to list: