Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
-
-
-
Manufacturer Part Number: mmbd4448ht

1 - 10 of 95 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
MMBD4448HT
Lite-On Semiconductor Corporation
Check for Price Yes Yes Obsolete 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 80 V 1 1 Not Qualified R-PDSO-G3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G3 3 compliant EAR99 8541.10.00.70
MMBD4448HT
Secos Corporation
Check for Price Yes Contact Manufacturer 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 80 V 1 1 R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
MMBD4448HT
Galaxy Semi-Conductor Co Ltd
Check for Price Active 250 mA 1.25 V 4 ns 100 nA 150 mW SILICON 80 V RECTIFIER DIODE SINGLE YES 85 V 1 FAST RECOVERY 2 A 1 70 V R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70
MMBD4448HT
Galaxy Microelectronics
Check for Price Active 250 mA 1.25 V 4 ns 100 nA 150 mW SILICON 80 V RECTIFIER DIODE SINGLE YES 85 V 1 FAST RECOVERY 2 A 1 70 V R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70 SOT-523
MMBD4448HT
Micro Commercial Components
Check for Price Active 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 80 V 1 1 Not Qualified R-PDSO-G3 e0 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ULTRA SMALL, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
MMBD4448HT
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active 250 mA 1.25 V 4 ns 100 nA 150 mW SILICON 80 V RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 2 A 1 70 V R-PDSO-G3 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99
MMBD4448HT
Jiangsu Changjiang Electronics Technology Co Ltd
Check for Price Contact Manufacturer unknown EAR99
MMBD4448HT
WEITRON INTERNATIONAL CO., LTD.
Check for Price Contact Manufacturer 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SINGLE YES 80 V 1 1 R-PDSO-G3 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G3 3 unknown EAR99 8541.10.00.70 SC-75
MMBD4448HTS-7-F
Diodes Incorporated
$0.1503 Yes Yes Active 250 mA 720 mV 4 ns 150 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 80 V 2 4 A Not Qualified R-PDSO-G3 e3 1 -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.70
MMBD4448HTW-7-F
Diodes Incorporated
$0.1471 Yes Yes Active 250 mA 720 mV 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 80 V 3 HIGH RELIABILITY 2 A 75 V Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.70

Add to list: