Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
Manufacturer Part Number: mmbd4448htw7

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Non-rep Pk Forward Current-Max
Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
MMBD4448HTW-7-F
Diodes Incorporated
$0.1471 Yes Yes Active 250 mA 720 mV 4 ns 50 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 80 V 3 HIGH RELIABILITY 2 A 75 V Not Qualified R-PDSO-G6 e3 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 6 compliant EAR99 8541.10.00.70
MMBD4448HTW-7
Diodes Incorporated
Check for Price No Obsolete 250 mA 720 mV 4 ns 100 nA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 80 V 3 2 A 70 V Not Qualified R-PDSO-G6 e0 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL R-PDSO-G6 6 not_compliant EAR99 8541.10.00.70

Add to list: