Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448v

1 - 8 of 8 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Reach Compliance Code
ECCN Code
Package Description
Pin Count
HTS Code
MMBD4448V
Galaxy Microelectronics
Check for Price Active unknown EAR99
MMBD4448V
Micro Commercial Components
Check for Price No Active 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 Not Qualified R-PDSO-F6 e0 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD FLAT DUAL compliant EAR99 R-PDSO-F6 6 8541.10.00.70
MMBD4448V
Lite-On Semiconductor Corporation
Check for Price Transferred 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 R-PDSO-F6 150 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL compliant EAR99 GREEN, PLASTIC PACKAGE-6 6 8541.10.00.70
MMBD4448V-7
Diodes Incorporated
$0.1979 Yes Yes Active 250 mA 720 mV 4 ns 50 µA 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 4 A 1 75 V Not Qualified R-PDSO-F6 e3 UL RECOGNIZED 1 150 °C -65 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL compliant EAR99 GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 6 8541.10.00.70
MMBD4448V-TP
Micro Commercial Components
Check for Price Yes Yes Active 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 Not Qualified R-PDSO-F6 e3 1 150 °C 260 10 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL not_compliant EAR99 PLASTIC PACKAGE-6 6 8541.10.00.70
MMBD4448V-TP-HF
Micro Commercial Components
Check for Price Yes Active 250 mA 4 ns 150 mW SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 80 V 2 R-PDSO-F6 150 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 8541.10.00.70
MMBD4448VG
Galaxy Microelectronics
Check for Price Active unknown EAR99
MMBD4448V-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD unknown EAR99

Add to list: