Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448wtr7

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Reverse Recovery Time-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Qualification Status
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
MMBD4448WT/R7
PanJit Semiconductor
Check for Price Yes Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 Not Qualified R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G3 3 compliant

Add to list: