Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448r1

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
JESD-30 Code
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
MMBD4448_R1_00001
PanJit Semiconductor
Check for Price Yes Active 150 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G3 e3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL GREEN, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70
MMBD4448-R1-10001
PanJit Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 2.5 µA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 4 A 1 75 V R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99 8541.10.00.70

Add to list: