Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
-
Manufacturer Part Number: mur105

1 - 10 of 56 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Part Package Code
Reach Compliance Code
ECCN Code
Package Description
HTS Code
Source Content uid
MUR105
Galaxy Microelectronics
Check for Price Yes Active 1 A 875 mV 25 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 35 A 1 150 °C 260 DO-41 unknown EAR99
MUR105
Diotec Semiconductor AG
Check for Price Yes Active 1 A 35 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 1 O-PALF-W2 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL compliant EAR99 ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN 8541.10.00.80
MUR105
Digitron Semiconductors
Check for Price Active unknown MUR105
MUR105
International Semiconductor Inc
Check for Price Obsolete SILICON RECTIFIER DIODE SINGLE NO 1 Not Qualified O-PALF-W2 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL unknown EAR99 O-PALF-W2
MUR105
Motorola Semiconductor Products
Check for Price No Transferred 35 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE Not Qualified O-PALF-W2 e0 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL unknown O-PALF-W2
MUR105
Gulfsemi
Check for Price Contact Manufacturer 1 A 25 ns SILICON RECTIFIER DIODE SINGLE NO 105 V 1 O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL unknown EAR99 O-PALF-W2 8541.10.00.80
MUR105
Jinan Gude Electronic Device Co Ltd
Check for Price Contact Manufacturer 1 A 975 mV 25 ns RECTIFIER DIODE SINGLE NO 50 V 1 35 A 1 150 °C unknown EAR99
MUR105
Microsemi Corporation
Check for Price No Obsolete 1 A 875 mV 25 ns RECTIFIER DIODE SINGLE NO 50 V 1 35 A 1 e0 150 °C Tin/Lead (Sn/Pb) not_compliant EAR99
MUR105
Shanghai Lunsure Electronic Technology Co Ltd
Check for Price Contact Manufacturer unknown EAR99
MUR105
Freescale Semiconductor
Check for Price No Obsolete 1 A 875 mV 25 ns RECTIFIER DIODE SINGLE NO 50 V 1 e0 175 °C Tin/Lead (Sn/Pb) unknown MUR105

Add to list: