Filter Your Search
41 - 50 of 64 results
|
MUR105SHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MUR105-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||
|
MUR105-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC, PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||||
|
MUR105SHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW POWER LOSS | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MUR105GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 1 A | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 35 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MUR105HR
Digitron Semiconductors
|
Check for Price | Active | 1 A | 875 mV | 35 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 35 A | 1 | 50 V | O-XALF-W2 | MIL-19500 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MUR105S
Gulfsemi
|
Check for Price | Contact Manufacturer | 1 A | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | O-PALF-W2 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
MUR105RL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 A | 875 mV | 25 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MUR105RL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | 875 mV | 25 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||
|
MUR105GP-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |