Filter Your Search
1 - 10 of 529,176 results
|
1N4148
Diotec Semiconductor AG
|
$0.0190 | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-35 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||
|
1N4148
Continental Device India Ltd
|
$0.0260 | Yes | Active | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148
SPC Multicomp
|
$0.0283 | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 2 A | 1 | 75 V | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N4148
onsemi
|
$0.0326 | Yes | Active | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | onsemi | DO-35, 2 PIN | 017AG | |||||||||||||
|
1N4148
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 500 mA | 1 | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N4148
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | PANJIT | GLASS, DO-34, 2 PIN | ||||||||||||||||
|
1N4148
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | O-LALF-W2 | DO-35 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | DO-35 | 2 | unknown | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS, DO-35G, 2 PIN | ||||||||||||||
|
1N4148
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GLASS, DO-35, 2 PIN | |||||||||||||||
|
1N4148
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 10 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-XALF-W2 | e3/e4 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | WIRE | AXIAL | VICOR CORP | DO-35 | 2 | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT PACKAGE-2 | ||||||||||||||||
|
1N4148
Galaxy Microelectronics
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | 175 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | DO-35 | unknown | EAR99 |