Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: murd620ctt4g

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
MURD620CTT4G
onsemi
$0.4299 Yes Active 3 A 1.2 V 35 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 200 V 2 FREE WHEELING DIODE, LOW LEAKAGE CURRENT ULTRA FAST RECOVERY 50 A 1 Not Qualified R-PSSO-G2 e3 1 175 °C -65 °C 260 40 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE MURD620CTT4G R-PSSO-G2 3 369C not_compliant Mainland China EAR99 8541.10.00.80 6.55

Add to list: