Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer: onsemi Manufacturer Part Number: murs160t3g

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
MURS160T3G
onsemi
$0.3053 Yes Active 2 A 1.2 V 75 ns SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY POWER 35 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MURS160T3G DO-214 SMB, 2 PIN 2 403A-03 not_compliant EAR99 8541.10.00.80 1999-01-01

Add to list: