Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
-
-
Manufacturer Part Number: sl1m

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
JESD-30 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Date Of Intro
SL1M
Diotec Semiconductor AG
$0.0119 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL R-PDSO-F2 2 compliant EAR99 8541.10.00.80 6.3
USL1M
Diotec Semiconductor AG
$0.0517 Yes Active 1 A 1.7 V 75 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 ULTRA FAST RECOVERY 25 A 1 1 kV R-PDSO-F2 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL R-PDSO-F2 compliant EAR99 8541.10.00.80 6.3
SL1M-AQ
Diotec Semiconductor AG
Check for Price Yes Active 1 A 1.1 V 1000 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL compliant EAR99 8541.10.00.80 6.3 2018-08-23
SL1M-Q
Diotec Semiconductor AG
Check for Price Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 AEC-Q101 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL R-PDSO-F2 compliant EAR99 8541.10.00.80 6.3

Add to list: