Filter Your Search
1 - 10 of 529,832 results
|
BAV99
SPC Multicomp
|
$0.0092 | Yes | Active | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
BAV99
Diotec Semiconductor AG
|
$0.0180 | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 2 A | 1 | 75 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | Diotec | ||||||||||
|
BAV99
Fairchild Semiconductor Corporation
|
$0.0352 | Yes | Yes | Transferred | 200 mA | 715 mV | 6 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | ULTRA FAST | 1 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||||||||
|
BAV99
Taitron Components Inc
|
Check for Price | Yes | Active | 215 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAITRON COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||||||||
|
BAV99
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAV99
Nexperia
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | Nexperia | 1974-04-15 | |||||||||
|
BAV99
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 125 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | Formosa Microsemi | ||||||||||||||||||||||
|
BAV99
Surge Components Inc
|
Check for Price | Yes | Active | 125 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||
|
BAV99
KEC
|
Check for Price | Yes | Active | 250 mA | 4 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | KEC CORP | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | |||||||||||||||||||||
|
BAV99
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 225 mW | SILICON | 100 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | FAST RECOVERY | 2 A | 1 | 70 V | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | RECTRON LTD | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | Rectron |