1 - 20 of 87 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Part Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
Pin Count
|
|
SR1060
Galaxy Microelectronics
|
Check for Price | Yes | Active | 10 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TO-220AC | unknown | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
SR1060
Taiwan Semiconductor Manufacturing Company Limited
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TO-220AB | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | 3 | ||||||
![]() |
SR1060
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | 840 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TO-220AC | compliant | EAR99 | 8541.10.00.80 | PLASTIC, TO-220A, 2 PIN | 3 | |||||||
|
SR1060
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 10 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||||
|
SR1060
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-3 | ||||||||
|
SR1060
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 10 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SR1060
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 10 A | 750 mV | RECTIFIER DIODE | NO | 60 V | SCHOTTKY | 150 A | 150 °C | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SR1060
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR1060
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 10 A | 840 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 150 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | unknown | EAR99 | |||||||||||||||||||||||||||
|
SR1060
Jinan Jingheng Electronics Co Ltd
|
Check for Price | Contact Manufacturer | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR1060
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 10 A | 800 mV | RECTIFIER DIODE | NO | 60 V | SCHOTTKY | 150 A | 150 °C | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SR1060
FCI Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 A | 840 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 150 A | e0 | 125 °C | Tin/Lead (Sn/Pb) | unknown | EAR99 | |||||||||||||||||||||||||||
|
SR1060
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR1060
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 10 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T2 | ||||||||||||||
|
SR1060KS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | 3 | |||||||||||
|
SR1060K-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 700 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSSO-G2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | compliant | EAR99 | 8541.10.00.80 | DPAK-3/2 | ||||||||||||
|
SR1060C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | compliant | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
SR1060C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TO-220AB | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | 3 | |||||||
|
SR1060KR
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, DPAK-3 | 3 | |||||||||||
|
SR1060KV-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 700 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSSO-G2 | AEC-Q101 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | compliant | EAR99 | 8541.10.00.80 | DPAK-3/2 |