Filter Your Search
21 - 30 of 83 results
|
SR1060-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SR1060HC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||
|
SR1060KR
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, DPAK-3 | compliant | EAR99 | 8541.10.00.80 | 3 | |||||||||||||||
|
SR1060C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | 3 | TO-220AB | |||||||||||
|
SR1060S
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | R-PSSO-G2 | compliant | EAR99 | 8541.10.00.80 | 3 | TO-263 | |||||||||||||
|
SR1060KV-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 700 mV | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSSO-G2 | AEC-Q101; MIL-STD-202E | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SR1060LC1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 480 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 120 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SR1060K
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | RECTRON LTD | ROHS COMPLIANT, PLASTIC, DPAK-3 | not_compliant | EAR99 | 8541.10.00.80 | 3 | |||||||||||||
|
SR1060LD1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 10 A | 480 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | GENERAL PURPOSE | 120 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SR1060C0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |