Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
Manufacturer Part Number: ss14fl

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Package Description
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
SS14FL
onsemi
$0.1280 Yes End Of Life 1 A 5.695 ns SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 R-PDSO-F2 e3 AEC-Q101 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL SS14FL R-PDSO-F2 425AD not_compliant EAR99 8541.10.00.80
SS14FL
MERITEK Electronics Corporation
Check for Price Yes Active 1 A 550 mV 1 mA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 25 A 1 40 V R-PDSO-F2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL compliant EAR99 8541.10.00.80
SS14FL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1 A 5.695 ns SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 R-PDSO-F2 AEC-Q101 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SS14FL R-PDSO-F2 2LD,SOD123F, NON-JEDEC, FLAT TERMINAL compliant EAR99 8541.10.00.80 SOD-123F 2
SS14FL-TP
Micro Commercial Components
$0.1406 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 R-PDSO-F2 e3 DO-221AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL R-PDSO-F2 not_compliant EAR99 8541.10.00.80
SS14FL-TP-HF
Micro Commercial Components
Check for Price Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 R-PDSO-F2 e3 DO-221AC 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL SMA-FL, 2 PIN not_compliant EAR99 8541.10.00.80
SS14FLM3G
Taiwan Semiconductor
Check for Price Yes Active 1 A 1 V 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 30 A 1 R-PDSO-F2 e3 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL unknown EAR99 8541.10.00.80
SS14FLM2G
Taiwan Semiconductor
Check for Price Yes End Of Life 1 A 1 V 500 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW POWER LOSS EFFICIENCY 30 A 1 R-PDSO-F2 e3 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL unknown EAR99 8541.10.00.80

Add to list: