Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 578,499 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Manufacturer Package Code
Date Of Intro
BAV99
Diotec Semiconductor AG
$0.0169 Yes Active 215 mA 1.25 V 4 ns 1 µA 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE 2 A 1 75 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOT-23 R-PDSO-G3 3 compliant EAR99 8541.10.00.70
BAV99
Fairchild Semiconductor Corporation
$0.0352 Yes Yes Transferred 200 mA 715 mV 6 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 ULTRA FAST 1 A Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SOT-23 R-PDSO-G3 3 compliant EAR99 8541.10.00.70 BAV99 3LD, SOT23, JEDEC TO-236, LOW PROFILE
BAV99
KEC
Check for Price Yes Active 250 mA 4 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 Not Qualified R-PDSO-G3 e3 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SOT-23 R-PDSO-G3 3 unknown EAR99 8541.10.00.70
BAV99
Rectron Semiconductor
Check for Price Yes Yes Active 215 mA 1.25 V 4 ns 500 nA 225 mW SILICON 100 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 FAST RECOVERY 2 A 1 70 V Not Qualified R-PDSO-G3 e3 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.70
BAV99
Surge Components Inc
Check for Price Yes Active 125 mA 4 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99 8541.10.00.70
BAV99
PanJit Semiconductor
Check for Price Yes Active 150 mA 1.25 V 4 ns 2.5 µA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 2 A 1 75 V R-PDSO-G3 TO-236AB -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-23, 3 PIN compliant EAR99 8541.10.00.70
BAV99
Taiwan Semiconductor Manufacturing Company Limited
Check for Price Yes Active 200 mA 1.25 V 6 ns 2.5 µA 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 FAST RECOVERY 500 mA 1 70 V R-PDSO-G3 e3 1 150 °C -65 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL compliant EAR99 8541.10.00.70
BAV99
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 200 mA 4 ns 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 R-PDSO-G3 e3 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL R-PDSO-G3 compliant EAR99 8541.10.00.70
BAV99
Continental Device India Ltd
Check for Price No Yes Active 215 mA 1.3 V 4 ns SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 Not Qualified R-PDSO-G3 175 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL R-PDSO-G3 compliant EAR99 8541.10.00.70
BAV99
Nexperia
Check for Price Yes Active 215 mA 1.25 V 4 ns 500 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 4 A 80 V R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL R-PDSO-G3 compliant EAR99 8541.10.00.70 BAV99 1974-04-15

Add to list: