Filter Your Search
11 - 20 of 528,696 results
|
1N4148
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | GLASS, DO-34, 2 PIN | compliant | EAR99 | 8541.10.00.70 | PANJIT | ||||||||||||||||
|
1N4148
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 1 | O-LALF-W2 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 500 mA | 1 | 175 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
1N4148
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | 265 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | HERMETIC SEALED, GLASS, MINIMELF-2 | compliant | EAR99 | 8541.10.00.70 | Rectron | DO-35 | 2 | ||||||||
|
1N4148
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 10 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-XALF-W2 | e3/e4 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | WIRE | AXIAL | VICOR CORP | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | ||||||||||||||||
|
1N4148
Galaxy Microelectronics
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | 175 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | DO-35 | |||||||||||||||||||||||||||||
|
1N4148W-7-F
SPC Multicomp
|
$0.0473 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOD-123, 2 PIN | unknown | ||||||||||||||||||
|
1N4148W-7-F
Diodes Incorporated
|
$0.0149 | Yes | Yes | Active | 150 mA | 715 mV | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 2 | ||||||||||||
|
1N4148
DC Components Co Ltd
|
$0.0184 | Contact Manufacturer | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.70 |