Parametric » Diodes » Rectifier Diodes

Filter Your Search
|
Manufacturer Part Number: stps2l60uf

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
STPS2L60UF
STMicroelectronics
$0.3112 Active 2 A 550 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY POWER 75 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL STPS2L60UF DO-221AA DO-221AA, SMB, 2 PIN 2 not_compliant Mainland China EAR99 8541.10.00.80 7.47

Add to list: