Parametric results for: 1N4148WS under Rectifier Diodes

Filter Your Search

1 - 10 of 123 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n4148ws
Select parts from the table below to compare.
Compare
Compare
1N4148WS-AQ
Diotec Semiconductor AG
$0.0166 Buy Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 350 mA 1 75 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 2018-10-08 Diotec
1N4148WS
Continental Device India Ltd
$0.0175 Buy Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-F2 TS 16949 150 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70
1N4148WS-7-F
Diodes Incorporated
$0.0221 Buy Yes Yes Active 150 mA 715 mV 4 ns 1 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 75 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 Diodes Incorporated 2
1N4148WS-E3-18
Vishay Intertechnologies
$0.0224 Buy Yes Yes Active 150 mA 1.2 V 4 ns 100 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 350 A 1 100 V R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.70 Vishay 2 SOD-323, 2 PIN
1N4148WSGW
Diotec Semiconductor AG
$0.0251 Buy Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 75 V R-PDSO-G2 e3 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOD-323, 2 PIN
1N4148WS-G3-08
Vishay Intertechnologies
$0.0257 Buy Yes Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 350 mA 1 R-PDSO-G2 e3 1 150 °C -55 °C 260 10 UNSPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.70 Vishay 2 GREEN PACKAGE-2
1N4148WS
Diotec Semiconductor AG
$0.0308 Buy Yes Yes Active 150 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 350 mA 1 75 V Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec 2 ROHS COMPLIANT, PLASTIC PACKAGE-2
1N4148WS-13-F
Diodes Incorporated
$0.0320 Buy Yes Yes Active 150 mA 715 mV 4 ns 1 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 2 A 1 75 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 Diodes Incorporated 2
1N4148WS
SPC Multicomp
$0.0334 Buy Yes Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST RECOVERY 350 mA 1 75 V R-PDSO-F2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL MULTICOMP PRO not_compliant Multicomp Pro SOD-323FL, 2 PIN
1N4148WS
onsemi
$0.0366 Buy Yes Yes Active 150 mA 1 V 4 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI compliant EAR99 8541.10.00.70 onsemi SC-90, 2 PIN SOD-323FL 477AB