Filter Your Search
1 - 5 of 5 results
|
NSV1SS400T1G
onsemi
|
$0.0215 | Yes | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 PIN | 2 | 502 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
1SS400T1G
onsemi
|
$0.0256 | Yes | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | GENERAL PURPOSE | 500 mA | 1 | 80 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 PIN | 2 | 502 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||
|
1SS400T1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-F2 | 2 | CASE 502-01 | unknown | |||||||||||||||
|
S-L1SS400T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LESHAN RADIO CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
L1SS400T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | LESHAN RADIO CO LTD | SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.70 |