Parametric results for: 1n914bws under Rectifier Diodes

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: 1n914bws
Select parts from the table below to compare.
Compare
Compare
1N914BWS
onsemi
$0.0310 Yes Yes Active 150 mA 720 mV 4 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-323FL SC-90, 2 PIN 477AB compliant EAR99 8541.10.00.70 onsemi
CPD83V-1N914B-WS
Central Semiconductor Corp
Check for Price Active CENTRAL SEMICONDUCTOR CORP compliant EAR99
1N914BWS
Rectron Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 2 A 1 75 V R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL RECTRON LTD SOD-323F, 2 PIN compliant EAR99 8541.10.00.70
1N914BWS
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Active 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 Not Qualified R-PDSO-F2 e3 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD SC-90 ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN compliant EAR99 8541.10.00.70 2
1N914BWS
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 150 mA 720 mV 4 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL FAIRCHILD SEMICONDUCTOR CORP SOD-323F GREEN, SMD, SC-90, 2 PIN 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL compliant EAR99 8541.10.00.70 2
TC1N914BWS
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Obsolete 150 mA 4 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD SC-90 R-PDSO-F2 compliant EAR99 8541.10.00.70 2
1N914BWS
Taiwan Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 1 75 V R-PDSO-F2 e3 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SOD-323F, 2 PIN compliant EAR99 Taiwan Semiconductor
1N914BWSRQG
Taiwan Semiconductor
Check for Price Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 1 75 V R-PDSO-F2 e3 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.70
1N914BWSR9G
Taiwan Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW POWER LOSS EFFICIENCY 1 75 V R-PDSO-F2 e3 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70
1N914BWSRR
Taiwan Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 5 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW POWER LOSS EFFICIENCY 1 75 V Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.70