Filter Your Search
1 - 10 of 10 results
|
KA5L0365RN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 A | NO | 1 | Not Qualified | R-PDIP-T8 | e3 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8541.29.00.95 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 9.6 V | 14 V | 9.2 mm | DIP | 5.08 mm | SINGLE | 50 kHz | OTHER | 7.62 mm | |||||||||||||||||||
|
GAR352
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 35 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
AR352
Taitron Components Inc
|
Check for Price | Yes | Active | 35 A | 1.05 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 500 A | 1 | 200 V | O-PEDB-N2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | TAITRON COMPONENTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TAR3525
Taiwan Semiconductor
|
Check for Price | Active | 35 A | 1.1 V | 200 nA | SILICON | 20 V | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | GENERAL PURPOSE | 600 A | 1 | 20 V | O-PEDB-R2 | 175 °C | -50 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | WRAP AROUND | END | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
AR3525
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR352
Surge Components Inc
|
Check for Price | Obsolete | 35 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | UL RECOGNIZED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | SURGE COMPONENTS INC | O-PEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
AR352
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR3522
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AR352
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 35 A | 1 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | 175 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AR352
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 35 A | 1 V | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | UNIOHM CORP | O-PEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.80 |