Parametric results for: AU1PMHM3/84A under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: au1pmhm384a
Select parts from the table below to compare.
Compare
Compare
AU1PMHM3/84A
Vishay Semiconductors
Check for Price Transferred 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 AVALANCHE FREE WHEELING DIODE GENERAL PURPOSE 1 Not Qualified R-PDSO-F2 e3 DO-220AA CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY SEMICONDUCTORS DO-220AA HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN 2 unknown EAR99 8541.10.00.80
AU1PMHM3/84A
Vishay Intertechnologies
Check for Price Yes Yes Active 1 A 1.85 V 75 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 AVALANCHE FREE WHEELING DIODE ULTRA FAST RECOVERY 25 A 1 R-PDSO-F2 e3 AEC-Q101 DO-220AA 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-220AA SMP, 2 PIN 2 not_compliant EAR99 8541.10.00.80 Vishay