Parametric results for: BAS299 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: bas299
Select parts from the table below to compare.
Compare
Compare
BAS299
Diotec Semiconductor AG
$0.0474 Buy Yes Active 430 mA 1.25 V 6 ns 1 µA 250 mW SILICON RECTIFIER DIODE COMPLEX YES 100 V 4 LOW LEAKAGE CURRENT GENERAL PURPOSE 8 A 1 100 V R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99
BAS299-7
Diodes Incorporated
$0.0958 Buy Yes Active 430 mA 6 ns 300 mW SILICON RECTIFIER DIODE COMPLEX YES 100 V 4 GENERAL PURPOSE R-PDSO-G3 e3 1 -65 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 8541.10.00.70 Diodes Incorporated
BAS299L-AE3-R
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active 430 mA 1.25 V 6 ns 50 µA 250 mW SILICON RECTIFIER DIODE COMPLEX YES 100 V 4 SCHOTTKY GENERAL PURPOSE 8 A 1 100 V R-PDSO-G3 TO-236 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL UNISONIC TECHNOLOGIES CO LTD compliant EAR99
BAS299G-AE3-R
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active 430 mA 1.25 V 6 ns 50 µA 250 mW SILICON RECTIFIER DIODE COMPLEX YES 100 V 4 SCHOTTKY GENERAL PURPOSE 8 A 1 100 V R-PDSO-G3 TO-236 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL UNISONIC TECHNOLOGIES CO LTD compliant EAR99
BAS299
Suzhou Good-Ark Electronics Co Ltd
Check for Price Buy Yes Active 420 mA 1.25 V 6 ns 60 µA 300 mW SILICON 100 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 FAST RECOVERY 9 A 1 100 V R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL GOOD-ARK ELECTRONICS CO LTD SOT-23, 3 PIN compliant