Parametric results for: BAS316 under Rectifier Diodes

Filter Your Search

1 - 10 of 81 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bas316
Select parts from the table below to compare.
Compare
Compare
BAS316WS-AQ
Diotec Semiconductor AG
$0.0178 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PDSO-F2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 2018-09-19
BAS316WS
Diotec Semiconductor AG
$0.0182 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PDSO-F2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec
BAS316_R1_00001
PanJit Semiconductor
$0.0186 Buy Yes Active 250 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
BAS316,135
Nexperia
$0.0193 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1997-12-05 Nexperia SOD 2 SOD323
BAS316WT
Diotec Semiconductor AG
$0.0202 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 150 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 75 V R-PDSO-F2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SOD-523, 2 PIN
BAS316-QX
Nexperia
$0.0211 Buy Yes Active 250 mA 1.25 V 4 ns 50 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 80 V R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD 2 SOD323 SC-76, SOD-323, 2 PIN
BAS316Z
Nexperia
$0.0276 Buy Yes Active 250 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant Nexperia SOD 2 SOD323 SC-76, 2 PIN
BAS316,H3F(T
Toshiba America Electronic Components
$0.0477 Buy Yes Active 250 mA 1.25 V 3 ns 200 nA 230 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 A 1 80 V R-PDSO-G2 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP compliant Toshiba SOD-323, 2 PIN
BAS316,115
Nexperia
$0.0484 Buy Yes Active 250 mA 1.25 V 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1997-12-05 Nexperia SOD 2 SOD323
BAS316-TP
Micro Commercial Components
$0.0726 Buy Yes Active 250 mA 715 mV 4 ns 1 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 8541.10.00.70 MCC 2 ROHS COMPLIANT, PLASTIC PACKAGE-2