Parametric results for: BAV21W under Rectifier Diodes

Filter Your Search

1 - 10 of 178 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: bav21w
Select parts from the table below to compare.
Compare
Compare
BAV21WS-AQ
Diotec Semiconductor AG
$0.0172 Yes Active RECTIFIER DIODE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 2018-09-28
BAV21WS
Diotec Semiconductor AG
$0.0186 Yes Active 200 mA 1.25 V 50 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 PLASTIC PACKAGE-2 2 8541.10.00.70 Diotec
BAV21W-E3-08
Vishay Intertechnologies
$0.0243 Yes Yes Active 200 mA 1 V 50 ns 410 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 A 1 R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 2 8541.10.00.70 Vishay
BAV21W_R1_00001
PanJit Semiconductor
$0.0275 Yes Yes Active 200 mA 50 ns 410 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-G2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 SOD-123, 2 PIN 2 8541.10.00.70 PANJIT
BAV21WS-AU_R1_000A1
PanJit Semiconductor
$0.0279 Yes Active 200 mA 50 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-F2 e3 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL PANJIT INTERNATIONAL INC compliant EAR99 SOD-323, 2 PIN 8541.10.00.70 PANJIT
BAV21WS-E3-08
Vishay Intertechnologies
$0.0296 Yes Yes Active 200 mA 50 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 A 1 R-PDSO-G2 e3 1 150 °C -55 °C 260 30 UNSPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 ROHS COMPLIANT PACKAGE-2 2 8541.10.00.70 Vishay
BAV21W-AU_R1_000A1
PanJit Semiconductor
$0.0298 Yes Active 200 mA 50 ns 410 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 R-PDSO-G2 AEC-Q101 -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 SOT-323, 3 PIN 8541.10.00.70 PANJIT
BAV21W-HE3-08
Vishay Intertechnologies
$0.0399 Yes Yes Obsolete 200 mA 1 V 50 ns 410 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 A 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 ROHS COMPLIANT PACKAGE-2 2 8541.10.00.70 Vishay
BAV21WSHE3-TP
Micro Commercial Components
$0.0406 Yes Active 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 9 A 1 200 V R-PDSO-G2 e3 AEC-Q101 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant MCC
BAV21W-TP
Micro Commercial Components
$0.0465 Yes Yes Active 250 mA 1 V 50 ns 100 nA 410 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 1 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 2 8541.10.00.70 MCC