Parametric results for: BAV99 under Rectifier Diodes

Filter Your Search

1 - 10 of 737 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bav99
Select parts from the table below to compare.
Compare
Compare
BAV99-C
Diotec Semiconductor AG
$0.0171 Yes Active 215 mA 1.25 V 6 ns 2.5 µA 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 70 V R-PDSO-G3 e3 TO-236 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23, 3 PIN Compliant EAR99 8541.10.00.70
package
SBAV99LT3G
onsemi
$0.0180 Yes Yes Active 215 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 2 A 1 R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN Compliant EAR99 8541.10.00.70 SOT-23 (TO-236) 3 LEAD 3 318
package
BAV99LT3G
onsemi
$0.0196 Yes Yes Active 215 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN Compliant EAR99 8541.10.00.70 SOT-23 (TO-236) 3 LEAD 3 318
BAV99L-AQ
Diotec Semiconductor AG
$0.0208 Yes Active 215 mA 1.25 V 4 ns 1 µA 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 500 mA 1 75 V R-PDSO-G3 e3 AEC-Q101 TO-236 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23, 3 PIN Not Compliant EAR99 8541.10.00.70 2020-03-30
package
BAV99-QVL
Nexperia
$0.0232 Yes Active 215 mA 1.25 V 4 ns 500 nA 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 4 A 1 80 V R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SOT-23, 3 PIN Compliant EAR99 8541.10.00.70 TO-236 3 SOT23
BAV99W
Diotec Semiconductor AG
$0.0236 Yes Active RECTIFIER DIODE Not Qualified ROHS COMPLIANT, PLASTIC PACKAGE-3 Compliant EAR99 3
package
BAV99
Diotec Semiconductor AG
$0.0245 Yes Active 215 mA 1.25 V 4 ns 1 µA 350 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE 2 A 1 75 V Not Qualified R-PDSO-G3 e3 TO-236 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23, 3 PIN Compliant EAR99 8541.10.00.70 SOT-23 3
package
BAV99WT1G
onsemi
$0.0250 Yes Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SC-70, 3 PIN Compliant EAR99 8541.10.00.70 SC-70-3 / SOT-323-3 3 419-04
BAV99W-AQ
Diotec Semiconductor AG
$0.0259 Yes Active RECTIFIER DIODE SOT-323, 3 PIN Compliant EAR99
package
BAV99LT1G
onsemi
$0.0289 Yes Yes Active 215 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN Compliant EAR99 8541.10.00.70 SOT-23 (TO-236) 3 LEAD 3 318