Filter Your Search
41 - 50 of 530,492 results
|
1N4148
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | DO-35, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
LL4148
Continental Device India Ltd
|
$0.0112 | Yes | Active | 150 mA | 1 V | 4 ns | 50 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | SOD-80C, MELF-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
LL4148
Diotec Semiconductor AG
|
$0.0137 | Yes | Active | 150 mA | 1.2 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||
|
BAT54C
Diotec Semiconductor AG
|
$0.0195 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -55 °C | 260 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | 3 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||
|
MBRS340T3G
onsemi
|
$0.3321 | Yes | Active | 4 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMC | SMC, 2 PIN | 2 | 403AC | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||
|
1N4148
International Semiconductor Inc
|
Check for Price | No | Obsolete | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | DO-35 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
1N4148
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
1N4148
Laube Technology
|
Check for Price | Contact Manufacturer | 150 mA | 1 V | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 A | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LAUBE TECHNOLOGY | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
1N4148
Semitronics Corp
|
Check for Price | Obsolete | 10 mA | 1 V | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMITRONICS CORP | DO-35 | DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
1N4148
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 200 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TOSHIBA CORP | DO-35 | DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.70 |