Parametric results for: BAV99WT1G under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
Manufacturer Part Number: bav99wt1g
Select parts from the table below to compare.
Compare
Compare
package
BAV99WT1G
onsemi
$0.0538 Yes Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SC-70-3 / SOT-323-3 SC-70, 3 PIN 3 419-04 Compliant EAR99 8541.10.00.70
package
SBAV99WT1G
onsemi
$0.0665 Yes Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A 1 R-PDSO-G3 e3 AEC-Q101 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SC-70 (SOT-323) 3 LEAD SC-70, 3 PIN 3 419-04 Compliant EAR99 8541.10.00.70
package
BAV99WT1G
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 715 mV 6 ns 270 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 2 A Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SC-70 SOT-323, 3 PIN 3 3LD, SC70, EIAJ SC-70, 1.25MM WIDE Compliant EAR99 8541.10.00.70
package
BAV99WT1G
Rochester Electronics LLC
Check for Price No Active 200 mA 6 ns 270 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 COMMERCIAL R-PDSO-G3 e3 NOT SPECIFIED 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SC-70 SOT-323, 3 PIN 3 SOT323 Unknown
package
S-LBAV99WT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 2 A R-PDSO-G3 AEC-Q101 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SC-70 3 Compliant EAR99 8541.10.00.70
package
LBAV99WT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 215 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA R-PDSO-G3 1 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SC-70 ROHS COMPLIANT, SC-70, 3 PIN 3 Unknown EAR99 8541.10.00.70