Parametric results for: C7-T21DX/024VDC (ALTERNAT... under Rectifier Diodes

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
-
-
Manufacturer Part Number: r5040
Select parts from the table below to compare.
Compare
Compare
R5040PF
Microchip Technology Inc
$52.0015 Yes Active 50 A 1 V 5 µs 40 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 700 A 1 Not Qualified O-MUPF-P1 e0 DO-21 175 °C -65 °C 1 METAL ROUND PRESS FIT TIN LEAD PIN/PEG UPPER MICROCHIP TECHNOLOGY INC PRESSFIT-1 compliant
SR5040D
Surge Components Inc
Check for Price Obsolete 50 A SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS NO 2 SCHOTTKY GENERAL PURPOSE 400 A 1 Not Qualified R-PSIP-T3 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE SURGE COMPONENTS INC R-PSIP-T3 unknown TO-3P 3 EAR99 8541.10.00.80
SR5040
Codi Semiconductor Inc
Check for Price No Obsolete 50 A 670 mV RECTIFIER DIODE NO 40 V SCHOTTKY 600 A e0 150 °C Tin/Lead (Sn/Pb) CODI SEMICONDUCTOR INC unknown EAR99
MUR5040
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 50 A 1.3 V 75 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 SUPER FAST RECOVERY 800 A 1 O-MUPM-D1 DO-203AB 175 °C -55 °C CATHODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER DACO SEMICONDUCTOR CO LTD O-MUPM-D1 unknown EAR99 8541.10.00.80
MR5040R
Motorola Semiconductor Products
Check for Price Obsolete 50 A 1.18 V 200 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 POWER 600 A 1 Not Qualified O-MUPF-P1 195 °C -65 °C ANODE 1 METAL ROUND PRESS FIT PIN/PEG UPPER MOTOROLA INC O-MUPF-P1 unknown EAR99 8541.10.00.80
SR5040A
Diodes Incorporated
Check for Price No Obsolete 50 A 650 mV RECTIFIER DIODE NO 40 V SCHOTTKY 400 A e0 125 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99
CR5-040BKLEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Obsolete 5 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
SR5040A
Master Instrument Corp
Check for Price No Contact Manufacturer 50 A 650 mV RECTIFIER DIODE NO 40 V SCHOTTKY 400 A e0 125 °C Tin/Lead (Sn/Pb) MASTER INSTRUMENT CORP unknown EAR99
MR5040R
Motorola Mobility LLC
Check for Price Obsolete 50 A 1.18 V 200 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 POWER 600 A 1 Not Qualified O-MUPF-P1 195 °C -65 °C ANODE 1 METAL ROUND PRESS FIT PIN/PEG UPPER MOTOROLA INC O-MUPF-P1 unknown EAR99 8541.10.00.80
MUR5040R-PBF
Digitron Semiconductors
Check for Price Yes Active 50 A 1.35 V 75 ns 50 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 ULTRA FAST RECOVERY 600 A 1 O-MUPM-D1 DO-5 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER DIGITRON SEMICONDUCTORS O-MUPM-D1 unknown EAR99 8541.10.00.80