Parametric results for: CMSD4448TR under Rectifier Diodes

Filter Your Search

1 - 10 of 528,761 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
1N4148
Continental Device India Ltd
$0.0260 Yes Active 200 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.70
1N4148
Diotec Semiconductor AG
$0.0190 Yes Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 e3 DO-35 200 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 DO-35 2 Diotec
1N4148
onsemi
$0.0317 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.70 onsemi DO-35, 2 PIN 017AG
1N4148
SPC Multicomp
$0.0283 Active 150 mA 1 V 4 ns 5 µA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY GENERAL PURPOSE 2 A 1 75 V O-LALF-W2 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.70
1N4007
SPC Multicomp
$0.0486 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY 1 O-PALF-W2 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.80 PLASTIC PACKAGE-2
1N4007
Diotec Semiconductor AG
$0.0319 Yes Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 DO-204 2 Diotec DO-204AL, 2 PIN
1N4148
Taiwan Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 100 V 1 500 mA 1 e3 1 175 °C 260 Matte Tin (Sn) TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 Taiwan Semiconductor
1N4148
Taitron Components Inc
Check for Price Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 O-LALF-W2 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.70 ROHS COMPLIANT, GLASS PACKAGE-2
1N4148
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 8541.10.00.70 HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
1N4148
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 75 V 1 500 mA 1 175 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99