Filter Your Search
1 - 10 of 544,574 results
![]() |
BAS21,215
NXP Semiconductors
|
$0.0057 Buy | Yes | Transferred | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | NXP | |||||||||||
![]() |
BAW56
Diodes Incorporated
|
$0.0058 Buy | Yes | Obsolete | 150 mA | 1.3 V | 4 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 75 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | SC-70 | SOT-323, 3 PIN | 3 | SOT323 | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | ||||||||||||||||
![]() |
S1D
SPC Multicomp
|
$0.0058 Buy | Active | 1 A | 1.8 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Multicomp Pro | ||||||||||||||||||||||
|
ES2A
SPC Multicomp
|
$0.0058 Buy | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA |