Filter Your Search
1 - 2 of 2 results
|
|
FSV10100V
onsemi
|
$0.3667 | Yes | Yes | Active | 10 A | 670 mV | 22.94 ns | 60 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 180 A | 1 | 100 V | R-PDSO-F3 | e3 | IEC-61249 | TO-277 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | TO-277-3 | 340BQ | Not Compliant | EAR99 | 8541.10.00.80 | onsemi | |||
|
|
FSV10100V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | 670 mV | 22.94 ns | 60 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 180 A | 1 | R-PDSO-F3 | AEC-Q101 | TO-277 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TO-277 | 3LD, TO277, JEDEC, SURFACE MOUNT | Compliant | EAR99 | 8541.10.00.80 | 3 |